


CGH40035F | |
---|---|
DigiKey Part Number | 1465-CGH40035F-ND |
Manufacturer | |
Manufacturer Product Number | CGH40035F |
Description | RF MOSFET HEMT 28V 440193 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 0Hz ~ 4GHz 14dB 45W 440193 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10.5A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 45W | |
Voltage - Rated | 84 V | |
Package / Case | 440193 | |
Supplier Device Package | 440193 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,92000 € | 286,92 € |
10 | 247,88300 € | 2.478,83 € |
25 | 238,13920 € | 5.953,48 € |
Unit Price without VAT: | 286,92000 € |
---|---|
Unit Price with VAT: | 341,43480 € |