
CGD15HB62P | |
|---|---|
DigiKey Part Number | CGD15HB62P-ND |
Manufacturer | |
Manufacturer Product Number | CGD15HB62P |
Description | EVAL BOARD FOR CAS300M12BM2 |
Customer Reference | |
Detailed Description | CAS300M12BM2 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CAS300M12BM2 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |


