MFR Recommended

CCS020M12CM2 | |
|---|---|
DigiKey Part Number | CCS020M12CM2-ND |
Manufacturer | |
Manufacturer Product Number | CCS020M12CM2 |
Description | MOSFET 6N-CH 1200V 29.5A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 29.5A (Tc) 167W Chassis Mount Module |
EDA/CAD Models | CCS020M12CM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 29.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 61.5nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 800V | |
Power - Max | 167W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


