Parametric Equivalent
Parametric Equivalent

CAS350M12BM3T | |
|---|---|
DigiKey Part Number | 1697-CAS350M12BM3T-ND |
Manufacturer | |
Manufacturer Product Number | CAS350M12BM3T |
Description | SIC, MODULE, 350A, 1200V, 62MM, |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 424A (Tc) 1293W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 350A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 85mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 844nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 25700pF @ 800V |
Technology Silicon Carbide (SiC) | Power - Max 1293W (Tc) |
Configuration 2 N-Channel (Half Bridge) | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 424A (Tc) | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HAS350M12BM3T | Wolfspeed, Inc. | 0 | 1697-HAS350M12BM3T-ND | 688,51800 € | Parametric Equivalent |
| WAS350M12BM3T | Wolfspeed, Inc. | 0 | 1697-WAS350M12BM3T-ND | 626,67500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 570,33000 € | 5.703,30 € |
| Unit Price without VAT: | 570,33000 € |
|---|---|
| Unit Price with VAT: | 678,69270 € |



