Direct

CAS325M12HM2 | |
|---|---|
DigiKey Part Number | CAS325M12HM2-ND |
Manufacturer | |
Manufacturer Product Number | CAS325M12HM2 |
Description | MOSFET 2N-CH 1200V 444A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 444A (Tc) 3000W Module |
EDA/CAD Models | CAS325M12HM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 444A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 400A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 105mA | |
Gate Charge (Qg) (Max) @ Vgs | 1127nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19500pF @ 1000V | |
Power - Max | 3000W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |



