Parametric Equivalent
Similar



CAB6R0A23GM4 | |
|---|---|
DigiKey Part Number | 1697-CAB6R0A23GM4-ND |
Manufacturer | |
Manufacturer Product Number | CAB6R0A23GM4 |
Description | MOSFET 2N-CH 2300V 150A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 150A 610W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CAB6R0A23GM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2300V (2.3kV) | |
Current - Continuous Drain (Id) @ 25°C | 150A | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 200A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 95mA | |
Gate Charge (Qg) (Max) @ Vgs | 735nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 30500pF @ 1.5kV | |
Power - Max | 610W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,22000 € | 274,22 € |
| 18 | 260,72944 € | 4.693,13 € |
| Unit Price without VAT: | 274,22000 € |
|---|---|
| Unit Price with VAT: | 326,32180 € |




