
CAB016M12FM3T | |
|---|---|
DigiKey Part Number | 1697-CAB016M12FM3T-ND |
Manufacturer | |
Manufacturer Product Number | CAB016M12FM3T |
Description | MOSFET 2N-CH 1200V 78A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 78A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | CAB016M12FM3T Models |
Category | Rds On (Max) @ Id, Vgs 21.3mOhm @ 80A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 23mA |
Series | Gate Charge (Qg) (Max) @ Vgs 236nC @ 15V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 6600pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 78A (Tj) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF17MR12W1M1HB70BPSA1 | Infineon Technologies | 9 | 448-FF17MR12W1M1HB70BPSA1-ND | 72,75000 € | Similar |
| NXH015P120M3F1PTG | onsemi | 32 | 5556-NXH015P120M3F1PTG-ND | 67,57000 € | Similar |
| NXH020P120MNF1PTG | onsemi | 28 | 5556-NXH020P120MNF1PTG-ND | 109,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,13000 € | 85,13 € |
| 18 | 66,39833 € | 1.195,17 € |
| Unit Price without VAT: | 85,13000 € |
|---|---|
| Unit Price with VAT: | 101,30470 € |


