
CAB011M12FM3T | |
|---|---|
DigiKey Part Number | 1697-CAB011M12FM3T-ND |
Manufacturer | |
Manufacturer Product Number | CAB011M12FM3T |
Description | MOSFET 2N-CH 1200V 105A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 105A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | CAB011M12FM3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 105A (Tj) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 35mA | |
Gate Charge (Qg) (Max) @ Vgs | 324nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 10300pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,78000 € | 105,78 € |
| 18 | 85,84500 € | 1.545,21 € |
| Unit Price without VAT: | 105,78000 € |
|---|---|
| Unit Price with VAT: | 125,87820 € |

