CAB006M12GM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAB006M12GM3
Introducing the Wolfspeed WolfPACK™ Silicon Carbide Power Modules
Wolfspeed WolfPACK™ Silicon Carbide Module Technical Video

CAB008M12GM3

DigiKey Part Number
1697-CAB008M12GM3-ND
Manufacturer
Manufacturer Product Number
CAB008M12GM3
Description
SIC 2N-CH 1200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB008M12GM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
10.4mOhm @ 150A, 15V
Vgs(th) (Max) @ Id
3.6V @ 46mA
Gate Charge (Qg) (Max) @ Vgs
472nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
13600pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1143,80000 €143,80 €
18123,29333 €2.219,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,80000 €
Unit Price with VAT:171,12200 €