


C6D04065A | |
|---|---|
DigiKey Part Number | 1697-C6D04065A-ND |
Manufacturer | |
Manufacturer Product Number | C6D04065A |
Description | DIODE SIL CARB 650V 18A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 18A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D04065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 1.27 V @ 4 A | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 50 | 1,10440 € | 55,22 € |
| 100 | 0,99340 € | 99,34 € |
| 500 | 0,79868 € | 399,34 € |
| 1.000 | 0,73609 € | 736,09 € |
| 2.000 | 0,68347 € | 1.366,94 € |
| 5.000 | 0,65293 € | 3.264,65 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

