


C3M0280090J | |
|---|---|
DigiKey Part Number | C3M0280090J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0280090J |
Description | SICFET N-CH 900V 11A D2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 900 V 11A (Tc) 50W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0280090J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 7.5A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 15 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 50 | 4,32620 € | 216,31 € |
| 100 | 3,98570 € | 398,57 € |
| 500 | 3,52154 € | 1.760,77 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

