
C3M0160120K1 | |
|---|---|
DigiKey Part Number | 1697-C3M0160120K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0160120K1 |
Description | MOSFET N-CH 1200V 17.9A TO247-4L |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17.9A (Tc) 103W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0160120K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 8.5A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 2.33mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 $ | 7,81 $ |
| 30 | 4,50267 $ | 135,08 $ |
| 120 | 3,77483 $ | 452,98 $ |
| 510 | 3,24149 $ | 1.653,16 $ |
| 1.020 | 3,04695 $ | 3.107,89 $ |
| 2.010 | 3,03750 $ | 6.105,38 $ |
| Unit Price without VAT: | 7,81000 $ |
|---|---|
| Unit Price with VAT: | 9,29390 $ |

