


C3M0120100J | |
|---|---|
DigiKey Part Number | C3M0120100J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120100J |
Description | SICFET N-CH 1000V 22A D2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 22A (Tc) 83W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 50 | 9,72880 € | 486,44 € |
| 100 | 9,07580 € | 907,58 € |
| 500 | 8,46616 € | 4.233,08 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

