
C3M0120065J | |
|---|---|
DigiKey Part Number | 1697-C3M0120065J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120065J |
Description | 650V 120M SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Tc) 86W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120065J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 157mOhm @ 6.76A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 1.86mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,33500 € | 63,35 € |
| 50 | 5,60860 € | 280,43 € |
| 100 | 5,38350 € | 538,35 € |
| 250 | 5,14588 € | 1.286,47 € |
| 500 | 5,00268 € | 2.501,34 € |
| 1.000 | 4,88479 € | 4.884,79 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

