
C3M0075120J-TR | |
---|---|
DigiKey Part Number | 1697-C3M0075120J-TR-ND - Tape & Reel (TR) 1697-C3M0075120J-TRCT-ND - Cut Tape (CT) 1697-C3M0075120J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0075120J-TR |
Description | SICFET N-CH 1200V 30A TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 113.6W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0075120J-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 113.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,05000 € | 11,05 € |
10 | 7,69300 € | 76,93 € |
100 | 6,31280 € | 631,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 5,15753 € | 4.126,02 € |
Unit Price without VAT: | 11,05000 € |
---|---|
Unit Price with VAT: | 13,14950 € |