
C3M0040120K1 | |
|---|---|
DigiKey Part Number | 1697-C3M0040120K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0040120K1 |
Description | MOSFET N-CH 1200V 57A TO247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 57A (Tc) 242W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0040120K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 31.9A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 8.377mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2726 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 242W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 30 | 6,63533 € | 199,06 € |
| 120 | 5,67158 € | 680,59 € |
| 510 | 5,03567 € | 2.568,19 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |

