C3M0025075K1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 675
Unit Price: 21,53000 €
Datasheet
N-Channel 750 V 80A (Ta) 262W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0025075K1

DigiKey Part Number
1697-C3M0025075K1-ND
Manufacturer
Manufacturer Product Number
C3M0025075K1
Description
SICFET N-CH 750V 80A TO247
Customer Reference
Detailed Description
N-Channel 750 V 80A (Ta) 262W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
34mOhm @ 33.5A, 15V
Vgs(th) (Max) @ Id
3.8V @ 9.22mA
Gate Charge (Qg) (Max) @ Vgs
119 nC @ 15 V
Vgs (Max)
-8V, +19V
Input Capacitance (Ciss) (Max) @ Vds
3055 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
262W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes