
C3M0025065L-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0025065L-TR-ND - Tape & Reel (TR) 1697-C3M0025065L-TRCT-ND - Cut Tape (CT) 1697-C3M0025065L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0025065L-TR |
Description | SIC, MOSFET, 25M, 650V, TOLL, T& |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 77A (Tc) 326W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 34mOhm @ 33.5A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 9.22mA |
Series | Gate Charge (Qg) (Max) @ Vgs 111 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V, +19V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2970 pF @ 400 V |
FET Type | Power Dissipation (Max) 326W (Tc) |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTBL023N065M3S | onsemi | 1.760 | 488-NTBL023N065M3S-ND | 13,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 7,87800 € | 78,78 € |
| 100 | 6,91780 € | 691,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,65184 € | 11.303,68 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |


