Direct
Similar
Similar
Similar
Similar

C3D30065D | |
|---|---|
DigiKey Part Number | C3D30065D-ND |
Manufacturer | |
Manufacturer Product Number | C3D30065D |
Description | DIODE ARRAY SIC 650V 39A TO247-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 39A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3D30065D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 39A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 95 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 30 | 6,87700 € | 206,31 € |
| 120 | 5,88092 € | 705,71 € |
| 510 | 5,18512 € | 2.644,41 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |







