
C2M0025120D | |
|---|---|
DigiKey Part Number | C2M0025120D-ND |
Manufacturer | |
Manufacturer Product Number | C2M0025120D |
Description | SICFET N-CH 1200V 90A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) 463W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C2M0025120D Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 161 nC @ 20 V |
Series | Vgs (Max) +25V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2788 pF @ 1000 V |
Part Status Obsolete | Power Dissipation (Max) 463W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 50A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0021120D | Wolfspeed, Inc. | 0 | 1697-C3M0021120D-ND | 16,36000 € | MFR Recommended |
| NTHL020N120SC1 | onsemi | 308 | 5556-NTHL020N120SC1-ND | 32,85000 € | Direct |
| MSC025SMA120B | Microchip Technology | 114 | 691-MSC025SMA120B-ND | 34,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,11000 € | 87,11 € |
| 30 | 66,73833 € | 2.002,15 € |
| Unit Price without VAT: | 87,11000 € |
|---|---|
| Unit Price with VAT: | 103,66090 € |

