
WIZ750SR-EVB | |
|---|---|
DigiKey Part Number | 1278-1041-ND |
Manufacturer | |
Manufacturer Product Number | WIZ750SR-EVB |
Description | EVAL BOARD FOR WIZ750SR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WIZ750SR - Serial to Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Serial to Ethernet | |
Embedded | - | |
Utilized IC / Part | WIZ750SR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 € | 33,68 € |
| Unit Price without VAT: | 33,68000 € |
|---|---|
| Unit Price with VAT: | 40,07920 € |




