
WIZ145SR | |
|---|---|
DigiKey Part Number | WIZ145SR-ND |
Manufacturer | |
Manufacturer Product Number | WIZ145SR |
Description | CNTRLR ETHERNET 10/100 BASE-T/TX |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY TTL Interface Module |
Datasheet | Datasheet |
EDA/CAD Models | WIZ145SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Controller | |
Interface | TTL | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 250 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

