MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Converter | |
Interface | Serial | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 5V | |
Current - Supply | 220 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


