Direct

Category | Interface RS232 |
Manufacturer WIZnet | Voltage - Supply 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case Module |
Protocol Ethernet | Supplier Device Package Module |
Function Bridge, RS232 to TCP/IP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WIZ750SR-TTL | WIZnet | 183 | 1278-1042-ND | 24,30000 € | Direct |




