WIZ100SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WIZnet
In Stock: 118
Unit Price: 20,39000 €
Datasheet
Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY Serial Interface Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIZ100SR

DigiKey Part Number
WIZ100SR-ND
Manufacturer
Manufacturer Product Number
WIZ100SR
Description
BRIDGE ETHR 10/100 BASE-T/TX PHY
Customer Reference
Detailed Description
Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY Serial Interface Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Box
Part Status
Obsolete
Protocol
Ethernet
Function
Bridge, RS232 to TCP/IP
Interface
Serial
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
150 mA
Operating Temperature
10°C ~ 80°C
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes