Image for W7100A-S2E-64 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7100A-S2E-64

DigiKey Part Number
1278-W7100A-S2E-64-ND
Manufacturer
Manufacturer Product Number
W7100A-S2E-64
Description
IC MCU 8BIT 64KB 64VFQFN
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Packaging
Bulk
RAM Size
64K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Core Processor
8051
Oscillator Type
External
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, Ethernet, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
32
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.