
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, Ethernet, UART/USART | |
Peripherals | LED, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |

