
W5500-EVB-PICO2 | |
|---|---|
DigiKey Part Number | 1278-W5500-EVB-PICO2-ND |
Manufacturer | |
Manufacturer Product Number | W5500-EVB-PICO2 |
Description | RP2350 MICROCONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP2350, W5500 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part RP2350, W5500 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,08850 € | 261,77 € |
| Unit Price without VAT: | 13,08850 € |
|---|---|
| Unit Price with VAT: | 15,57532 € |










