
W5200 ETHERNET SHIELD | |
|---|---|
DigiKey Part Number | W5200ETHERNETSHIELD-ND |
Manufacturer | |
Manufacturer Product Number | W5200 ETHERNET SHIELD |
Description | W5200 ETHERNET SHIELD FOR ARDUIN |
Customer Reference | |
Detailed Description | W5200 WiFi Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | W5200 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,23600 € | 232,36 € |
| Unit Price without VAT: | 23,23600 € |
|---|---|
| Unit Price with VAT: | 27,65084 € |

