
SURF5 | |
|---|---|
DigiKey Part Number | 1278-SURF5-ND |
Manufacturer | |
Manufacturer Product Number | SURF5 |
Description | MICROCONTROLLER EVALUATION BOARD |
Customer Reference | |
Detailed Description | W7500 - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Utilized IC / Part W7500 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |

