
WWNT(M) | |
|---|---|
DigiKey Part Number | 3546-WWNT(M)-ND |
Manufacturer | |
Manufacturer Product Number | WWNT(M) |
Description | Compact N-Type Cal. Kits 3-in-1 |
Customer Reference | |
Detailed Description | Connector Calibration Kit For Vector Network Analyzer |
Datasheet | Datasheet |
Category | For Use With/Related Products Vector Network Analyzer |
Manufacturer WITHWAVE CO LTD | Body Material Aluminum |
Packaging Bulk | Body Finish Anodizing |
Part Status Active | Features Male Type |
Connector Style N Type | Color Blue |
Accessory Type Calibration Kit | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,20000 € | 395,20 € |
| 10 | 375,48600 € | 3.754,86 € |
| 25 | 355,68320 € | 8.892,08 € |
| 50 | 335,96540 € | 16.798,27 € |
| Unit Price without VAT: | 395,20000 € |
|---|---|
| Unit Price with VAT: | 470,28800 € |

