
WW35M(M) | |
|---|---|
DigiKey Part Number | 3546-WW35M(M)-ND |
Manufacturer | |
Manufacturer Product Number | WW35M(M) |
Description | COMPACT 3.5 MM CALIBRATION KIT(3 |
Customer Reference | |
Detailed Description | Connector Calibration Kit For Vector Network Analyzer |
Datasheet | Datasheet |
Category | For Use With/Related Products Vector Network Analyzer |
Manufacturer WITHWAVE CO LTD | Body Material Aluminum |
Packaging Bulk | Body Finish Anodizing |
Part Status Active | Features Male Type |
Connector Style 3.5mm | Color Blue |
Accessory Type Calibration Kit | Base Product Number |

