Connector Calibration Kit For Vector Network Analyzer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW35M(F)

DigiKey Part Number
3546-WW35M(F)-ND
Manufacturer
Manufacturer Product Number
WW35M(F)
Description
COMPACT 3.5 MM CALIBRATION KIT(3
Customer Reference
Detailed Description
Connector Calibration Kit For Vector Network Analyzer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
3.5mm
Accessory Type
Calibration Kit
For Use With/Related Products
Vector Network Analyzer
Body Material
Aluminum
Body Finish
Anodizing
Features
Female Type
Color
Blue
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WITHWAVE CO LTD
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.