
WT145-DM1DM1-6inch | |
|---|---|
DigiKey Part Number | 3546-WT145-DM1DM1-6inch-ND |
Manufacturer | |
Manufacturer Product Number | WT145-DM1DM1-6inch |
Description | Precision Phase StableTest Cable |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.891,62000 € | 2.891,62 € |
| 10 | 2.747,03500 € | 27.470,35 € |
| 25 | 2.602,45440 € | 65.061,36 € |
| 50 | 2.457,87360 € | 122.893,68 € |
| Unit Price without VAT: | 2.891,62000 € |
|---|---|
| Unit Price with VAT: | 3.441,02780 € |

