
WT145-DM1DM1-24inch | |
|---|---|
DigiKey Part Number | 3546-WT145-DM1DM1-24inch-ND |
Manufacturer | |
Manufacturer Product Number | WT145-DM1DM1-24inch |
Description | Precision Phase StableTest Cable |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.594,91000 € | 3.594,91 € |
| 10 | 3.415,15300 € | 34.151,53 € |
| 25 | 3.235,39920 € | 80.884,98 € |
| 50 | 3.055,64540 € | 152.782,27 € |
| Unit Price without VAT: | 3.594,91000 € |
|---|---|
| Unit Price with VAT: | 4.277,94290 € |

