
WS444NKU | |
|---|---|
DigiKey Part Number | 3546-WS444NKU-ND |
Manufacturer | |
Manufacturer Product Number | WS444NKU |
Description | IC RF SWITCH SP4T 44GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 44GHz | |
Isolation | 35dB | |
Insertion Loss | 5.6dB | |
Test Frequency | 44GHz | |
P1dB | - | |
IIP3 | 47dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,89000 € | 790,89 € |
| 10 | 751,30400 € | 7.513,04 € |
| 25 | 711,71640 € | 17.792,91 € |
| 50 | 672,12860 € | 33.606,43 € |
| Unit Price without VAT: | 790,89000 € |
|---|---|
| Unit Price with VAT: | 941,15910 € |

