
WS1018NKU | |
|---|---|
DigiKey Part Number | 3546-WS1018NKU-ND |
Manufacturer | |
Manufacturer Product Number | WS1018NKU |
Description | IC RF SWITCH SP10T 18GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP10T | |
Frequency Range | 10kHz ~ 18GHz | |
Isolation | 30dB | |
Insertion Loss | 9dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,77000 € | 760,77 € |
| 10 | 722,90400 € | 7.229,04 € |
| 25 | 684,17720 € | 17.104,43 € |
| 50 | 646,31060 € | 32.315,53 € |
| Unit Price without VAT: | 760,77000 € |
|---|---|
| Unit Price with VAT: | 905,31630 € |

