Connector Housing Module For WMX Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMX-16A-01

DigiKey Part Number
3546-WMX-16A-01-ND
Manufacturer
Manufacturer Product Number
WMX-16A-01
Description
Socket for High Speed MultiCoax(
Customer Reference
Detailed Description
Connector Housing Module For WMX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
WMX Connectors
Body Material
-
Body Finish
-
Features
16 Positions
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,29000 €53,29 €
1051,88600 €518,86 €
2050,48300 €1.009,66 €
5049,08000 €2.454,00 €
10047,67720 €4.767,72 €
Unit Price without VAT:53,29000 €
Unit Price with VAT:63,41510 €