
WMCM-4A-01-V | |
|---|---|
DigiKey Part Number | 3546-WMCM-4A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | WMCM-4A-01-V |
Description | Multi-Channel SMPM Cable Assembl |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Compression |
Datasheet | Datasheet |
Category | Shield Termination Screw |
Mfr | Mounting Type Through Hole |
Packaging Case | Fastening Type Snap-On |
Part Status Active | Number of Ports 4 |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Compression | Operating Temperature -55°C ~ 125°C |

