RF Switch IC 5G SP4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM418NKU

DigiKey Part Number
3546-WM418NKU-ND
Manufacturer
Manufacturer Product Number
WM418NKU
Description
18 GHz SP4T RF Switch module, 2.
Customer Reference
Detailed Description
RF Switch IC 5G SP4T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
16dB
Manufacturer
WITHWAVE CO LTD
Insertion Loss
2.3dB
Packaging
Bulk
Test Frequency
18GHz
Part Status
Active
IIP3
90dBm
RF Type
5G
Voltage - Supply
5V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 18GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1463,20000 €463,20 €
10439,39800 €4.393,98 €
25416,45120 €10.411,28 €
50393,50380 €19.675,19 €
Unit Price without VAT:463,20000 €
Unit Price with VAT:551,20800 €