
WM1018NKU | |
|---|---|
DigiKey Part Number | 3546-WM1018NKU-ND |
Manufacturer | |
Manufacturer Product Number | WM1018NKU |
Description | 18 GHz SP10T RF Switch module, |
Customer Reference | |
Detailed Description | RF Switch IC 5G SP10T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 5G | |
Topology | Reflective | |
Circuit | SP10T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 18dB | |
Insertion Loss | 3.5dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 90dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,64000 € | 930,64 € |
| 10 | 883,89600 € | 8.838,96 € |
| 25 | 837,15160 € | 20.928,79 € |
| 50 | 790,40700 € | 39.520,35 € |
| Unit Price without VAT: | 930,64000 € |
|---|---|
| Unit Price with VAT: | 1.107,46160 € |

