
WAKH-02 | |
|---|---|
DigiKey Part Number | 3546-WAKH-02-ND |
Manufacturer | |
Manufacturer Product Number | WAKH-02 |
Description | Ka-band Pyramidal Horn Antenna ( |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 33.25GHz | |
Frequency Range | 26.5GHz ~ 40GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 20dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,56000 € | 769,56 € |
| 10 | 731,12200 € | 7.311,22 € |
| 25 | 692,60120 € | 17.315,03 € |
| 50 | 654,16640 € | 32.708,32 € |
| Unit Price without VAT: | 769,56000 € |
|---|---|
| Unit Price with VAT: | 915,77640 € |



