RF ANTENNA Horn 2.92mm Female Waveguide Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAKH-01

DigiKey Part Number
3546-WAKH-01-ND
Manufacturer
Manufacturer Product Number
WAKH-01
Description
Standard Gain Horn Antenna (26.5
Customer Reference
Detailed Description
RF ANTENNA Horn 2.92mm Female Waveguide Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
33.25GHz
Frequency Range
26.5GHz ~ 40GHz
Antenna Type
Horn
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
17dBi to 19dBi
Features
-
Termination
2.92mm Female
Ingress Protection
-
Mounting Type
Waveguide Flange Mount
Height (Max)
3.598" (91.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1627,91000 €627,91 €
5596,46000 €2.982,30 €
10565,09900 €5.650,99 €
25533,65240 €13.341,31 €
Unit Price without VAT:627,91000 €
Unit Price with VAT:747,21290 €