
W602-DM1DM1-0.1M | |
|---|---|
DigiKey Part Number | 3546-W602-DM1DM1-0.1M-ND |
Manufacturer | |
Manufacturer Product Number | W602-DM1DM1-0.1M |
Description | 0.8 mm Cable Assembly (145 GHz) |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | Aqua | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.686,78000 € | 1.686,78 € |
| 10 | 1.602,43700 € | 16.024,37 € |
| 25 | 1.518,09840 € | 37.952,46 € |
| 50 | 1.433,75960 € | 71.687,98 € |
| Unit Price without VAT: | 1.686,78000 € |
|---|---|
| Unit Price with VAT: | 2.007,26820 € |

