
W602-DF1DF1-12inch | |
|---|---|
DigiKey Part Number | 3546-W602-DF1DF1-12inch-ND |
Manufacturer | |
Manufacturer Product Number | W602-DF1DF1-12inch |
Description | W6 Series High Performance Cable |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | Aqua | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.969,05000 € | 1.969,05 € |
| 10 | 1.870,63000 € | 18.706,30 € |
| 25 | 1.772,12640 € | 44.303,16 € |
| 50 | 1.673,70800 € | 83.685,40 € |
| Unit Price without VAT: | 1.969,05000 € |
|---|---|
| Unit Price with VAT: | 2.343,16950 € |

