RF Switch IC 5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4MS-NKU

DigiKey Part Number
3546-W4MS-NKU-ND
Manufacturer
Manufacturer Product Number
W4MS-NKU
Description
20 GHz 4-Port Matrix Switch modu
Customer Reference
Detailed Description
RF Switch IC 5G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Bulk
Part Status
Active
RF Type
5G
Topology
Reflective
Circuit
-
Frequency Range
0Hz ~ 20GHz
Isolation
17dB
Insertion Loss
2.9dB
Test Frequency
20GHz
P1dB
-
IIP3
95dBm
Features
-
Impedance
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1589,51000 €589,51 €
10560,25100 €5.602,51 €
25530,99040 €13.274,76 €
50501,72980 €25.086,49 €
Unit Price without VAT:589,51000 €
Unit Price with VAT:701,51690 €