Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W205-VM1VM1-48INCH

DigiKey Part Number
3546-W205-VM1VM1-48INCH-ND
Manufacturer
Manufacturer Product Number
W205-VM1VM1-48INCH
Description
COAX CBL 1.85MM TO 1.85MM 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
WITHWAVE CO LTD
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
2.40mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
1.85mm to 1.85mm
Frequency - Max
67 GHz
1st Connector
1.85mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 165°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
1.85mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1429,20000 €429,20 €
5416,36600 €2.081,83 €
10407,78200 €4.077,82 €
Unit Price without VAT:429,20000 €
Unit Price with VAT:510,74800 €