
W205-VM1VM1-24INCH | |
|---|---|
DigiKey Part Number | 3546-W205-VM1VM1-24INCH-ND |
Manufacturer | |
Manufacturer Product Number | W205-VM1VM1-24INCH |
Description | COAX CBL 1.85MM TO 1.85MM 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 2.40mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,78000 € | 283,78 € |
| 10 | 269,58800 € | 2.695,88 € |
| 25 | 255,39480 € | 6.384,87 € |
| 50 | 241,20160 € | 12.060,08 € |
| Unit Price without VAT: | 283,78000 € |
|---|---|
| Unit Price with VAT: | 337,69820 € |

