
W102-SF1SF1-1M | |
|---|---|
DigiKey Part Number | 3546-W102-SF1SF1-1M-ND |
Manufacturer | |
Manufacturer Product Number | W102-SF1SF1-1M |
Description | COAX CBL SMA TO SMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 5.10mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 5.10mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,97000 € | 140,97 € |
| 10 | 133,90900 € | 1.339,09 € |
| 25 | 126,85240 € | 3.171,31 € |
| 50 | 119,79560 € | 5.989,78 € |
| Unit Price without VAT: | 140,97000 € |
|---|---|
| Unit Price with VAT: | 167,75430 € |

