Cable Assembly Coaxial N-Type to N-Type 5.10mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W102-NF1NF1-1M

DigiKey Part Number
3546-W102-NF1NF1-1M-ND
Manufacturer
Manufacturer Product Number
W102-NF1NF1-1M
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 5.10mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
WITHWAVE CO LTD
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Case
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
5.10mm OD Coaxial Cable
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.